- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1701-201
Johnson / Cinch Connectivity Solutions
142-1701-201
SMA Jack, 2 Hole Flange Mount, .010 Pin Extended Dielectric
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 142-1701-201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 13.96 x 15.88 mm |