- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1701-196
142-1701-196
Johnson / Cinch Connectivity Solutions
SMA Jack, 4 Hole Flange Mount, .010 Pin Extended Dielectric
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Jack, 4 Hole Flange Mount, .010 Pin Extended Dielectric
Search Keywords: 1421701196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1701-196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.96 x 12.7 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$11.12
50
$10.63
100
$10.32
250
$9.75
500
$8.44
1,000
$7.58
2,500 +
$6.94
Click for Quote
Log in
to unlock special pricing