- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1701-191
Johnson / Cinch Connectivity Solutions
142-1701-191
SMA Jack, 4 Hole Flange Mount, .010 Pin Extended Dielectric
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1701-191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.96 x 12.7 x 12.7 mm