Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-1701-031

SMA Jack Assembly, Flange Mount 2 Hole, Extended Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack Assembly, Flange Mount 2 Hole, Extended Contact
Search Keywords: 1421701031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-1701-031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    15.62 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-1701-031 RoHS compliant?
Yes, 142-1701-031 is RoHS compliant.
What is the lead time for 142-1701-031?
The standard lead time for 142-1701-031 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
25
$9.66
50
$9.03
100
$8.75
250
$8.39
500
$8.37
1,000
$8.06
2,500 +
$6.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!