- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1701-011
142-1701-011
Johnson / Cinch Connectivity Solutions
SMA Jack Assembly, .375 Flange Mount Extended Dielectric
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Jack Assembly, .375 Flange Mount Extended Dielectric
Search Keywords: 1421701011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1701-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.43 x 9.53 x 9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$34.84
50
$21.44
75
$16.97
100 +
$16.63
Click for Quote
Log in
to unlock special pricing