- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-1000-001
Johnson / Cinch Connectivity Solutions
142-1000-001
50 Ohm Feed-Thru, Hermetic Seal, .012 Diameter Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-1000-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Hermetic Seal Feed-Thru
-
Operating Temperature:-55 to 165 °C
-
Dimension:7.94 x 2.5 mm