- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0901-931
Johnson / Cinch Connectivity Solutions
142-0901-931
SMA Right Angle In Series Plug, Plug Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Right Angle In Series Plug, Plug Adapter
Search Keywords: 1420901931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0901-931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 142-0901-931 RoHS compliant?
Yes, 142-0901-931 is RoHS compliant.
What is the lead time for 142-0901-931?
The standard lead time for 142-0901-931 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$38.67
5
$34.51
10
$34.42
25
$32.51
50
$30.73
100
$29.27
250 +
$26.78
Click for Quote
Log in
to unlock special pricing