- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0901-806
Johnson / Cinch Connectivity Solutions
142-0901-806
The 142-0901-806 is a 50 Ohm SMA jack-to-jack adapter assembly designed for RF applications up to 18 GHz.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0901-806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.7 mm