- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0901-401
Johnson / Cinch Connectivity Solutions
142-0901-401
SMA Jack to Bulkhead Jack Assembly, Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack to Bulkhead Jack Assembly, Adapter
Search Keywords: 1420901401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0901-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is 142-0901-401 RoHS compliant?
Yes, 142-0901-401 is RoHS compliant.
What is the lead time for 142-0901-401?
The standard lead time for 142-0901-401 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$9.03
50
$8.52
100
$8.03
250
$8.01
500
$7.82
1,000
$7.80
2,500 +
$7.79
Click for Quote
Log in
to unlock special pricing