- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0791-821
Johnson / Cinch Connectivity Solutions
142-0791-821
SMA JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA JACK ASSEMBLY,SELF FIXTURE END LAUNCH,.062 BOARD THICKNESS
Search Keywords: 1420791821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0791-821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.52 x 14.27 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 142-0791-821 RoHS compliant?
Yes, 142-0791-821 is RoHS compliant.
What is the lead time for 142-0791-821?
The standard lead time for 142-0791-821 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$19.79
10
$18.88
25
$18.31
50
$17.78
100
$16.81
250
$14.88
500 +
$13.99
Click for Quote
Log in
to unlock special pricing