- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0761-861
Johnson / Cinch Connectivity Solutions
142-0761-861
The 142-0761-861 is a high-frequency SMA jack assembly designed for edge-mount applications on printed circuit boards.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 142-0761-861 is a high-frequency SMA jack assembly designed for edge-mount applications on printed circuit boards.
Search Keywords: 1420761861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0761-861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.07 x 6.27 mm
Frequently Asked Questions
Is 142-0761-861 RoHS compliant?
Yes, 142-0761-861 is RoHS compliant.
What is the lead time for 142-0761-861?
The standard lead time for 142-0761-861 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
563
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$13.84
50
$13.15
100
$12.38
250
$11.95
500
$11.63
1,000
$11.60
2,500 +
$10.73
Click for Quote
Log in
to unlock special pricing