Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0761-831

SMA High Freq End Launch Jack Assembly, PCB Mount, 15 MIL Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA High Freq End Launch Jack Assembly, PCB Mount, 15 MIL Pin
Search Keywords: 1420761831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0761-831
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 26.5 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    14.07 x 6.35 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0761-831 RoHS compliant?
Yes, 142-0761-831 is RoHS compliant.
What is the lead time for 142-0761-831?
The standard lead time for 142-0761-831 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.34
50
$10.69
100
$10.19
250
$9.55
500
$9.09
1,000
$9.07
2,500 +
$9.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!