- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0761-821
142-0761-821
Johnson / Cinch Connectivity Solutions
SMA High Freq End Launch Jack Assembly, PCB Mount, 15 MIL Pin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA High Freq End Launch Jack Assembly, PCB Mount, 15 MIL Pin
Search Keywords: 1420761821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0761-821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.07 x 4.55 x 4.55 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
968
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$9.96
50
$9.49
100
$8.95
250
$8.38
500
$7.99
1,000
$7.59
2,500 +
$7.57
Click for Quote
Log in
to unlock special pricing