- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0761-811
Johnson / Cinch Connectivity Solutions
142-0761-811
SMA High Freq End Launch Jack Assembly, PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA High Freq End Launch Jack Assembly, PCB Mount
Search Keywords: 1420761811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0761-811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.07 x 6.35 x 6.35 mm
Frequently Asked Questions
Is 142-0761-811 RoHS compliant?
Yes, 142-0761-811 is RoHS compliant.
What is the lead time for 142-0761-811?
The standard lead time for 142-0761-811 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
On Order:
500
can ship 10/21/26
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
25
$14.65
50
$14.01
100
$13.21
250
$12.84
500
$12.52
1,000
$12.48
2,500 +
$11.45
Click for Quote
Log in
to unlock special pricing