Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0721-882

Tape and Reel, 475 per reel, SMA Jack Assembly, End Launch, Surface Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Tape and Reel, 475 per reel, SMA Jack Assembly, End Launch, Surface Mount
Search Keywords: 1420721882
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0721-882
Unit of Measure: Per Reel
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 475
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP
Mounting: Edge Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 9.53 x 17.45 x 6.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0721-882 RoHS compliant?
Yes, 142-0721-882 is RoHS compliant.
What is the lead time for 142-0721-882?
The standard lead time for 142-0721-882 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475 Reels
Can Ship immediately
Minimum Order Quantity:
50 Reels
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.91
100
$3.83
475
$3.76
950
$3.72
1,425
$3.60
2,850
$3.48
5,225
$3.47
7,600 +
$3.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!