- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0711-826
Johnson / Cinch Connectivity Solutions
142-0711-826
SMA Jack Assembly, End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack Assembly, End Launch
Search Keywords: 1420711826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0711-826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 13.33 x 6.35 mm
Frequently Asked Questions
Is 142-0711-826 RoHS compliant?
Yes, 142-0711-826 is RoHS compliant.
What is the lead time for 142-0711-826?
The standard lead time for 142-0711-826 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
564
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$5.11
50
$4.91
100
$4.70
250
$4.44
500
$3.51
1,000
$2.96
2,500 +
$2.76
Click for Quote
Log in
to unlock special pricing