- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0711-301
Johnson / Cinch Connectivity Solutions
142-0711-301
SMA Jack Assembly, Right Angle, PCB Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack Assembly, Right Angle, PCB Surface Mount
Search Keywords: 1420711301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0711-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.34 x 6.35 x 8.26 mm
Frequently Asked Questions
Is 142-0711-301 RoHS compliant?
Yes, 142-0711-301 is RoHS compliant.
What is the lead time for 142-0711-301?
The standard lead time for 142-0711-301 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.14
50
$10.51
100
$10.01
250
$9.39
500
$8.94
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing