- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0701-871
Johnson / Cinch Connectivity Solutions
142-0701-871
SMA Jack Assembly, End Launch
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack Assembly, End Launch
Search Keywords: 1420701871
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 142-0701-871 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Edge Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 9.52 x 17.45 x 7.92 mm |
Frequently Asked Questions
Is 142-0701-871 RoHS compliant?
Yes, 142-0701-871 is RoHS compliant.
What is the lead time for 142-0701-871?
The standard lead time for 142-0701-871 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,900
can ship 12/11/26
10,000
can ship 12/28/26
15,000
can ship 4/7/27
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$12.88
50
$11.90
100
$11.35
250
$10.74
500
$10.01
1,000
$9.00
2,500 +
$8.98
Click for Quote
Log in
to unlock special pricing