- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0701-841
Johnson / Cinch Connectivity Solutions
142-0701-841
SMA Jack Assembly, End Launch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 142-0701-841 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Edge Mount |
| Body Orientation: | Straight |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 9.52 x 14.27 x 7.92 mm |