Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0701-831

SMA Jack Assembly, End Launch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack Assembly, End Launch
Search Keywords: 1420701831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0701-831
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: F
Mounting: Edge Mount
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 9.52 x 14.27 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0701-831 RoHS compliant?
Yes, 142-0701-831 is RoHS compliant.
What is the lead time for 142-0701-831?
The standard lead time for 142-0701-831 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.86
50
$6.76
100
$6.66
250
$6.53
500
$6.13
1,000
$5.77
2,500 +
$5.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!