Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0701-701

SMA Jack Assembly, Right Angle, .500 Sq Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack Assembly, Right Angle, .500 Sq Flange Mount
Search Keywords: 1420701701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0701-701
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Flange Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    18.03 x 12.7 x 17.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 142-0701-701 RoHS compliant?
Yes, 142-0701-701 is RoHS compliant.
What is the lead time for 142-0701-701?
The standard lead time for 142-0701-701 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 11/4/26
Backorder
Price (USD)
Qty
Unit Price
63
$41.96
125
$22.39
188
$15.72
250 +
$15.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!