Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0701-556

SMA Jack, Right Angle PCB Mount Bulkhead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack, Right Angle PCB Mount Bulkhead
Search Keywords: 1420701556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0701-556
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 19.69 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0701-556 RoHS compliant?
Yes, 142-0701-556 is RoHS compliant.
What is the lead time for 142-0701-556?
The standard lead time for 142-0701-556 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$16.03
50
$15.59
100
$14.59
250
$14.13
500
$13.40
1,000
$11.55
2,500 +
$11.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!