- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0701-501
Johnson / Cinch Connectivity Solutions
142-0701-501
SMA Jack Assembly, Right Angle PCB Mount Bulkhead
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack Assembly, Right Angle PCB Mount Bulkhead
Search Keywords: 1420701501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0701-501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.69 mm
Frequently Asked Questions
Is 142-0701-501 RoHS compliant?
Yes, 142-0701-501 is RoHS compliant.
What is the lead time for 142-0701-501?
The standard lead time for 142-0701-501 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,409
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$10.52
50
$9.94
100
$9.16
250
$8.56
500
$8.11
1,000
$8.09
2,500 +
$8.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT