- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0701-481
Johnson / Cinch Connectivity Solutions
142-0701-481
SMA Jack Knurl Mount, Solder Cup
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
SMA Jack Knurl Mount, Solder Cup
Search Keywords: 1420701481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0701-481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.7 mm
Product Guides
+
Frequently Asked Questions
Is 142-0701-481 RoHS compliant?
Yes, 142-0701-481 is RoHS compliant.
What is the lead time for 142-0701-481?
The standard lead time for 142-0701-481 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
63
$6.96
125
$5.26
188
$4.90
250 +
$4.80
Click for Quote
Log in
to unlock special pricing