- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0701-326
142-0701-326
Johnson / Cinch Connectivity Solutions
JACK ASSEMBLY,RA PC MOUNT SMA, Nickel Plated
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
JACK ASSEMBLY,RA PC MOUNT SMA, Nickel Plated
Search Keywords: 1420701326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0701-326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:500 to 18000 MHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.64 x 7.92 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.525
10
$27.750
25
$27.680
50
$17.030
75
$13.480
100 +
$13.220
Click for Quote
Log in
to unlock special pricing