- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0694-031
142-0694-031
Johnson / Cinch Connectivity Solutions
SMA Plug Assembly, Straight Cabled, RG402
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Plug Assembly, Straight Cabled, RG402
Search Keywords: 1420694031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0694-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:8.38 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$5.30
125
$4.00
188
$3.73
250 +
$3.65
Click for Quote
Log in
to unlock special pricing