Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0694-006

SMA Plug Assembly, Straight Cabled, RG402

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Plug Assembly, Straight Cabled, RG402
Search Keywords: 1420694006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0694-006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 26.5 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Semi-Rigid Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 11.18 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0694-006 RoHS compliant?
Yes, 142-0694-006 is RoHS compliant.
What is the lead time for 142-0694-006?
The standard lead time for 142-0694-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.269
25
$4.790
50
$4.720
100
$4.610
250
$4.510
500
$4.420
1,000
$4.100
2,500
$4.050
5,000 +
$4.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!