- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0594-431
142-0594-431
Johnson / Cinch Connectivity Solutions
SMA Bulkhead Jack Assembly, One Piece Connector, RG402
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack Assembly, One Piece Connector, RG402
Search Keywords: 1420594431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0594-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 25 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:0.141 Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
63
$24.45
125
$15.17
188
$11.98
250 +
$11.74
Click for Quote
Log in
to unlock special pricing