- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0594-426
142-0594-426
Johnson / Cinch Connectivity Solutions
SMA Bulkhead Jack Assembly, One Piece Connector, RG402
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack Assembly, One Piece Connector, RG402
Search Keywords: 1420594426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0594-426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 25 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG-402 Cable,0.141 Semi-Rigid Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.62 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$17.98
125
$11.15
188
$8.81
250 +
$8.63
Click for Quote
Log in
to unlock special pricing