Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0594-006

Conn SMA F 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SMA F 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 1420594006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0594-006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 26.5 Hz to GHz
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG405/U Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 12.7 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0594-006 RoHS compliant?
Yes, 142-0594-006 is RoHS compliant.
What is the lead time for 142-0594-006?
The standard lead time for 142-0594-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$16.26
50
$4.84
100
$4.08
250
$3.48
500
$2.89
1,000
$2.47
5,000 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!