- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0593-436
Johnson / Cinch Connectivity Solutions
142-0593-436
SMA Bulkhead Jack Assembly, One Piece Connector, RG405
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0593-436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:15.62 x 11.11 mm