Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0407-011

PLUG ASSEMBLY,STRAIGHT CABLED SMA,RG 58

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG ASSEMBLY,STRAIGHT CABLED SMA,RG 58
Search Keywords: 1420407011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0407-011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 12.4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 17.93 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0407-011 RoHS compliant?
Yes, 142-0407-011 is RoHS compliant.
What is the lead time for 142-0407-011?
The standard lead time for 142-0407-011 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 894
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.59
50
$4.50
100
$4.41
250
$4.28
500
$3.64
1,000
$3.25
2,500 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!