Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0404-106

SMA Plug Assembly, Right Angle Cabled, RG316 DS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Plug Assembly, Right Angle Cabled, RG316 DS
Search Keywords: 1420404106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0404-106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    16.99 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0404-106 RoHS compliant?
Yes, 142-0404-106 is RoHS compliant.
What is the lead time for 142-0404-106?
The standard lead time for 142-0404-106 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
42   can ship 1/25/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
13 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$14.17
50
$13.73
75
$13.59
100 +
$13.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!