Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

142-0403-006

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1420403006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0403-006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 12.4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 25.22 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142-0403-006 RoHS compliant?
Yes, 142-0403-006 is RoHS compliant.
What is the lead time for 142-0403-006?
The standard lead time for 142-0403-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$29.70
5
$21.29
50
$9.10
100
$7.67
250
$6.56
500
$5.43
1,000
$4.63
5,000 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!