- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0339-401
Johnson / Cinch Connectivity Solutions
142-0339-401
SMA Assembly, Bulkhead Jack Cabled, LMR-200
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Assembly, Bulkhead Jack Cabled, LMR-200
Search Keywords: 1420339401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0339-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25.27 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is 142-0339-401 RoHS compliant?
Yes, 142-0339-401 is RoHS compliant.
What is the lead time for 142-0339-401?
The standard lead time for 142-0339-401 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
63
$19.60
125
$12.16
188
$9.60
250 +
$9.41
Click for Quote
Log in
to unlock special pricing