- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0304-411
Johnson / Cinch Connectivity Solutions
142-0304-411
SMA Jack Assembly, Straight Cabled Bulkhead, RG316 DS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Johnson / Cinch Connectivity Solutions |
| Part No: | 142-0304-411 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 12.4 Hz to GHz |
| Gender: | F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 21.21 mm |