- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0302-431
Johnson / Cinch Connectivity Solutions
142-0302-431
SMA Jack Assembly, 3 Piece Straight Cabled Bulkhead, RG178
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Jack Assembly, 3 Piece Straight Cabled Bulkhead, RG178
Search Keywords: 1420302431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0302-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.67 mm
Frequently Asked Questions
Is 142-0302-431 RoHS compliant?
Yes, 142-0302-431 is RoHS compliant.
What is the lead time for 142-0302-431?
The standard lead time for 142-0302-431 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
On Order:
500
can ship 9/14/26
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$12.43
50
$11.75
100
$11.05
250
$10.46
500
$9.94
1,000
$9.92
2,500 +
$9.89
Click for Quote
Log in
to unlock special pricing