- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0302-401
Johnson / Cinch Connectivity Solutions
142-0302-401
The 142-0302-401 is a straight, cabled bulkhead SMA jack assembly designed for 50-ohm RF applications with RG-178/U and RG-196 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0302-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG178/U Cable,RG196/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.41 mm