- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0002-211
142-0002-211
Johnson / Cinch Connectivity Solutions
Conn Terminator Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminator Crimp ST Cable Mount
Search Keywords: 1420002211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:142-0002-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminator
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:5.79 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
125
$8.83
250
$5.43
375
$4.30
500 +
$4.22
Click for Quote
Log in
to unlock special pricing