- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-3901-810
141-3901-810
Johnson / Cinch Connectivity Solutions
Conn SMA Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Over Copper
Search Keywords: 1413901810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:141-3901-810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
-
Dimension:22.09 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.56
16
$21.14
25
$19.95
50
$18.83
100 +
$17.67
Click for Quote
Log in
to unlock special pricing