- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-0701-301
141-0701-301
Johnson / Cinch Connectivity Solutions
SMA Jack Assembly, Right Angle PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Jack Assembly, Right Angle PCB Mount
Search Keywords: 1410701301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:141-0701-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.73 x 6.1 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
63
$58.69
125
$31.32
188
$21.98
250 +
$21.54
Click for Quote
Log in
to unlock special pricing