- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 141-0693-062
141-0693-062
Johnson / Cinch Connectivity Solutions
SMA Plug Assembly PCB Connector, RG405, .086 SR
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Plug Assembly PCB Connector, RG405, .086 SR
Search Keywords: 1410693062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:141-0693-062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG-405 Cable,0.086 Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.28 x 7.92 x 7.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
63
$24.30
125
$15.07
188
$11.90
250 +
$11.66
Click for Quote
Log in
to unlock special pricing