- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 140-0000-973
Johnson / Cinch Connectivity Solutions
140-0000-973
Soldering mating fixture for SMA jack connectors
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Soldering mating fixture for SMA jack connectors
Search Keywords: 1400000973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:140-0000-973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fixture
-
Operating Temperature:-65 to 165 °C
-
Dimension:12.29 x 7.95 mm
Frequently Asked Questions
Is 140-0000-973 RoHS compliant?
Yes, 140-0000-973 is RoHS compliant.
What is the lead time for 140-0000-973?
The standard lead time for 140-0000-973 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$14.45
25
$11.59
50
$10.61
100
$10.15
250
$9.55
500
$9.35
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing