- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4901-407
138-4901-407
Johnson / Cinch Connectivity Solutions
Type N Assembly, Jack To Bulkhead Jack Adapter
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Type N Assembly, Jack To Bulkhead Jack Adapter
Search Keywords: 1384901407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4901-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:45.28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
63
$101.86
125
$54.19
188
$37.17
250 +
$36.42
Click for Quote
Log in
to unlock special pricing