- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4701-407
138-4701-407
Johnson / Cinch Connectivity Solutions
Type N Assembly, Rear Mount Bulkhead Jack
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Type N Assembly, Rear Mount Bulkhead Jack
Search Keywords: 1384701407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4701-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.12 x 22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4
$52.06
10
$51.93
25
$51.80
50
$51.66
63
$51.54
125
$27.50
188
$19.30
250 +
$18.92
Click for Quote
Log in
to unlock special pricing