- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4693-011
138-4693-011
Johnson / Cinch Connectivity Solutions
Type N Straight One-Piece Plug, RG405(.086) SR
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Type N Straight One-Piece Plug, RG405(.086) SR
Search Keywords: 1384693011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4693-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG-405 Cable,0.086 Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.62 x 20.65 x 20.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
63
$41.18
125
$21.98
188
$15.42
250 +
$15.12
Click for Quote
Log in
to unlock special pricing