Image is representational - see manufacturer specifications

Johnson / Cinch Connectivity Solutions Authorized Distributor

138-4693-001

Type N Connector, Straight Solder Plug, RG405 SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Type N Connector, Straight Solder Plug, RG405 SR
Search Keywords: 1384693001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    138-4693-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.62 x 20.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 138-4693-001 RoHS compliant?
Yes, 138-4693-001 is RoHS compliant.
What is the lead time for 138-4693-001?
The standard lead time for 138-4693-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
63
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$44.19
10
$35.98
25
$33.48
50
$31.73
63
$30.97
125
$30.21
188
$30.14
250 +
$28.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!