- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4407-107
Johnson / Cinch Connectivity Solutions
138-4407-107
Type N Connector, Right Angle Crimp Plug, RG58/U, 141, 303
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Type N Connector, Right Angle Crimp Plug, RG58/U, 141, 303
Search Keywords: 1384407107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4407-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.3 mm
Frequently Asked Questions
Is 138-4407-107 RoHS compliant?
Yes, 138-4407-107 is RoHS compliant.
What is the lead time for 138-4407-107?
The standard lead time for 138-4407-107 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$162.39
10
$161.99
25
$161.58
50
$161.18
63
$160.77
125
$82.77
188
$56.19
250 +
$55.07
Click for Quote
Log in
to unlock special pricing