- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4404-107
Johnson / Cinch Connectivity Solutions
138-4404-107
Type N Connector, Right Angle Crimp Plug, RG188 DS, RG316-DS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4404-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG-188 DS Cable,RG-316 DS Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.29 x 20.65 x 31.17 mm