- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 138-4404-007
138-4404-007
Johnson / Cinch Connectivity Solutions
Type N Connector, Straight Crimp Plug, Cable RG316DS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Type N Connector, Straight Crimp Plug, Cable RG316DS
Search Keywords: 1384404007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Johnson / Cinch Connectivity Solutions
-
Part No:138-4404-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG-188 DS Cable,RG-316 DS Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34 x 20.65 x 20.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$33.83
5
$33.75
10
$33.67
13
$33.58
25
$26.19
38
$24.12
50 +
$23.64
Click for Quote
Log in
to unlock special pricing